Rectifier Diode, Blank, 0.075A, 85V V(RRM),
Checking distributor stock and pricing after the page loads.
TAK Cheong Electronics (Holdings) BAW56T technical specifications.
| Max Operating Temperature | 125 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |