This is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees. It has a hermetically sealed glass package with a DO-41 footprint and two pins. The diode element is made of silicon and is a single zener diode. It is compliant with RoHS and halogen-free standards.
TAK Cheong Electronics (Holdings) BZX85C12 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.