This silicon zener diode features a maximum operating temperature of 150 degrees Celsius and a power dissipation of 0.2 watts. It has a unidirectional polarity and is constructed with a single zener diode element. The diode is available in a 2-pin package type R-PDSO-F2. The device is a discrete semiconductor component, specifically a zener diode, suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
TAK Cheong Electronics (Holdings) MM5Z33VB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.