The MM5Z75VB is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It features a power dissipation of 0.2 watts and is available in a 2-pin R-PDSO-F2 package. The diode element material is silicon and the diode type is a zener diode. The device has 2 terminals and a pin count of 2.
Checking distributor stock and pricing after the page loads.
TAK Cheong Electronics (Holdings) MM5Z75VB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.