This device is a 27 V zener voltage regulator in a DO-41 hermetically sealed glass package. It is rated for 1 W steady-state power dissipation at a lead temperature of 50°C and operates over a junction and storage temperature range of -65°C to +200°C. The diode has a nominal zener voltage of 27 V at 9.5 mA, with a maximum zener impedance of 35 Ω at the test current and 750 Ω at 0.25 mA. It uses double-slug and metallurgically bonded construction with an oxide-passivated die, and it is specified as RoHS compliant with a solder hot dip tin lead finish.
Sign in to ask questions about the TAK Cheong Electronics (Holdings) 1N4750A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TAK Cheong Electronics (Holdings) 1N4750A technical specifications.
| Zener Voltage | 27V |
| Zener Voltage Min | 25.65V |
| Zener Voltage Max | 28.35V |
| Test Current (IZT) | 9.5mA |
| Zener Impedance Max at IZT | 35ohm |
| Zener Impedance Max at IZK | 750ohm |
| Knee Current (IZK) | 0.25mA |
| Reverse Leakage Current Max | 5uA |
| Reverse Voltage | 20.6V |
| Power Dissipation | 1W |
| Power Derating Above 50C | 6.67mW/°C |
| Operating and Storage Temperature Range Min | -65°C |
| Operating and Storage Temperature Range Max | 200°C |
| Forward Voltage Max | 1.2V |
| Forward Current Test Condition | 200mA |
| Package Type | DO-41 (DO-204AL) |
| ESD Rating | >6kV |
| Zener Voltage Tolerance | ±5% |
| RoHS | Compliant |
Download the complete datasheet for TAK Cheong Electronics (Holdings) 1N4750A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.