This zener diode provides a nominal 2.4 V zener voltage in a DO-35 axial package. It is rated for 0.5 W total power dissipation. The zener voltage is specified from 2.28 V to 2.52 V at a 20 mA test current. Dynamic impedance is rated 30 Ω at the test current and 1200 Ω at 0.25 mA. Reverse leakage current is specified as 100 µA at 1 V reverse voltage.
Sign in to ask questions about the TAK Cheong Electronics (Holdings) 1N5221B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TAK Cheong Electronics (Holdings) 1N5221B technical specifications.
| Diode type | Zener diode |
| Zener voltage nominal | 2.4V |
| Zener voltage minimum | 2.28V |
| Zener voltage maximum | 2.52V |
| Power dissipation | 0.5W |
| Test current (IZT) | 20mA |
| Dynamic impedance (ZZT) | 30Ω |
| Dynamic impedance (ZZK) | 1200Ω |
| Knee current (IZK) | 0.25mA |
| Reverse leakage current (IR) | 100µA |
| Reverse voltage (VR) | 1V |
| Package | DO-35 |
Download the complete datasheet for TAK Cheong Electronics (Holdings) 1N5221B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.