HY Aluminium Enclosure, 231 x 330 x 88
Takachi HY88-33-23SS technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Silver |
| Mount | Box |
| Series | HY |
| Weight | 2.3kg |
| RoHS | Not Compliant |
Download the complete datasheet for Takachi HY88-33-23SS to view detailed technical specifications.
No datasheet is available for this part.