YM Aluminium Enclosure, 130 x 180 x 40mm
Takachi YM-180 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black, Silver |
| Height | 40mm |
| Mount | Box |
| Series | YM |
| Weight | 230g |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Takachi YM-180 to view detailed technical specifications.
No datasheet is available for this part.