Takachi YM-30 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black, Silver |
| Height | 18mm |
| Series | YM |
| Weight | 12g |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Takachi YM-30 to view detailed technical specifications.
No datasheet is available for this part.