YM Aluminium Enclosure, 200 x 300 x 50mm
Takachi YM-300 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black, Silver |
| Height | 50mm |
| Mount | Box |
| Series | YM |
| Weight | 525g |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Takachi YM-300 to view detailed technical specifications.
No datasheet is available for this part.