YM Aluminium Enclosure, 250 x 400 x 55mm
Takachi YM-400 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black, Silver |
| Height | 55mm |
| Mount | Box |
| Series | YM |
| Weight | 815g |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Takachi YM-400 to view detailed technical specifications.
No datasheet is available for this part.