YM Aluminium Enclosure, 45 x 50 x 30mm
Takachi YM-50 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black, Silver |
| Height | 30mm |
| Mount | Box |
| Series | YM |
| Weight | 36g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Takachi YM-50 to view detailed technical specifications.
No datasheet is available for this part.