YM Aluminium Enclosure, 50 x 80 x 30mm
Takachi YM-80 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black, Silver |
| Height | 30mm |
| Mount | Box |
| Series | YM |
| Weight | 53g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Takachi YM-80 to view detailed technical specifications.
No datasheet is available for this part.