YM Aluminium Enclosure, 60 x 90 x 20mm
Takachi YM-90 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black, Silver |
| Height | 20mm |
| Mount | Box |
| Series | YM |
| Weight | 55g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Takachi YM-90 to view detailed technical specifications.
No datasheet is available for this part.