
Takamisawa FTR-B4GA012Z PCB Mount Relay
Sign in to ask questions about the Takamisawa FTR-B4GA012Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Takamisawa FTR-B4GA012Z technical specifications.
| Contact Material | Gold |
| Contact Type | 2 change-overs |
| Height | 9.7mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Throw Configuration | DPDT |
| Width | 5.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Takamisawa FTR-B4GA012Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
