
The Takamisawa FTR-F1 CD 024 is a 2-position switch with gold and silver contact material, rated for operation between -40°C and 75°C. It has a response time of 15ms and a fall time of 5ms. The switch measures 29mm in length, 16.5mm in height and width, and weighs 12g. It is designed for PCB mount and has an IP67 rating.
Sign in to ask questions about the Takamisawa FTR-F1 CD 024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Takamisawa FTR-F1 CD 024 technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Fall Time | 5ms |
| Height | 16.5mm |
| Length | 29mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Response Time | 15ms |
| Weight | 12g |
| Width | 16.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Takamisawa FTR-F1 CD 024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
