
The Takamisawa FTR-F1CD012 is a PCB mount relay with a contact material of gold and silver. It features 2 change-over contacts and a response time of 15ms. The relay has a fall time of 5ms and is rated for operation between -40°C and 75°C. It measures 29mm in length, 16.5mm in height, and 12.8mm in width, and weighs 12g. The FTR-F1CD012 is designed to meet IP67 ratings.
Sign in to ask questions about the Takamisawa FTR-F1CD012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Takamisawa FTR-F1CD012 technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Fall Time | 5ms |
| Height | 16.5mm |
| Length | 29mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Response Time | 15ms |
| Weight | 12g |
| Width | 12.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Takamisawa FTR-F1CD012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
