This switch features a silver contact material and a 1 maker contact type. It has a fall time of 4ms and a response time of 8ms. The switch measures 10mm in width, 17.5mm in length, and 12.5mm in height, with a weight of 4.3g. It is designed for PCB mount and has an IP67 rating, indicating a high level of protection against solid particles and water.
Takamisawa JV-05S-KT technical specifications.
| Contact Material | Silver |
| Contact Type | 1 maker |
| Fall Time | 4ms |
| Height | 12.5mm |
| Length | 17.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Response Time | 8ms |
| Weight | 4.3g |
| Width | 10mm |
| RoHS | Not Compliant |
No datasheet is available for this part.