Takamisawa JV-12S-KT technical specifications.
| Contact Material | Silver |
| Contact Type | 1 maker |
| Fall Time | 4ms |
| Height | 12.5mm |
| Length | 17.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Response Time | 8ms |
| Throw Configuration | SPST |
| Weight | 4.3g |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Takamisawa JV-12S-KT to view detailed technical specifications.
No datasheet is available for this part.