This relay from Takamisawa features gold and silver contact materials, a 2 change-over contact type, and a compact 11x15x7.5mm package. It is designed for PCB mounting and has a weight of 1.5g. The relay operates within a temperature range of -40°C to 70°C.
Takamisawa NA5WK5V technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Height | 11mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Weight | 1.5g |
| Width | 7.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.