The Takamisawa NY-12W-K-IE is a 1 maker contact with a fall time of 5ms. It has a height of 17.5mm, length of 20.1mm, and width of 5mm. The component is rated for operation between -40°C and 90°C and meets IP67 ratings. The response time is 10ms and the weight is 3.5g.
Takamisawa NY-12W-K-IE technical specifications.
| Contact Type | 1 maker |
| Fall Time | 5ms |
| Height | 17.5mm |
| Length | 20.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Response Time | 10ms |
| Weight | 3.5g |
| Width | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.