
The SY-05W-K is a PCB mount change-over switch with a gold and silver contact material, featuring a 2ms fall time and 5ms response time. It has a compact size of 9.5mm in height, 12.5mm in length, and 7.4mm in width, weighing 1.7g. The switch operates within a temperature range of -30°C to 80°C and is suitable for use on printed circuit boards.
Sign in to ask questions about the Takamisawa SY-05W-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Takamisawa SY-05W-K technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Fall Time | 2ms |
| Height | 9.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Response Time | 5ms |
| Weight | 1.7g |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Takamisawa SY-05W-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
