
Takamisawa SY-24W-K PCB Mount Relay 24Vdc 1 CO, SPDT
Sign in to ask questions about the Takamisawa SY-24W-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Takamisawa SY-24W-K technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Fall Time | 2ms |
| Height | 9.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Response Time | 5ms |
| Throw Configuration | SPDT |
| Weight | 1.7g |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Takamisawa SY-24W-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
