The Takex America PS3N is a single-output AC/DC power supply with a nominal output voltage of 12V and a maximum output current of 0.2A. It features a minimum isolation voltage of 1500VAC and operates within a temperature range of -10°C to 55°C. The supply is configured as a fixed output type and is available with a 12-pin connector. A power indicator is also present on the device.
Checking distributor stock and pricing after the page loads.
Takex America PS3N technical specifications.
| Style | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 0.2A |
| Input/Output Type | AC/DC |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Pin Count | 12 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.