Sign in to ask questions about the Takigen B-1008-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Takigen B-1008-16 technical specifications.
| Product Length (Metric) (mm) | 20 |
| Product Width (Metric) (mm) | 46 |
| Product Height (Metric) (mm) | 22 |
| Product Weight (g) | 20 |
| Type | Fixed Concealed Hinge |
| Body Material | Stainless Steel |
| Finish | Barrel Polishing |
| Cage Code | SFL11 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Takigen B-1008-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.