This power transformer features dual primary and dual secondary configurations, supporting operation at both 115V and 230V primary voltages, with corresponding secondary voltages of 18V and 36V. It has 7 terminals and is designed for use with wire lead connections. The transformer is rated for operation at a maximum temperature of 60 degrees Celsius. It is suitable for use in applications with primary frequencies of 50 or 60 Hz, and can be connected in parallel or series on both the primary and secondary sides.
Talema Group 60014 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 7 |
| Max Operating Temperature | 60°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.