This dual-primary power transformer features a maximum operating temperature of 60 degrees Celsius and a high potential of 4000VAC. It has a dual primary configuration with a voltage range of 115 to 230V and a dual secondary configuration with a voltage range of 9 to 18V. The transformer is designed for through-hole mounting with 16 terminals and a PC pin lead style. It can operate at primary frequencies of 50 or 60 Hz and has parallel or series primary and secondary side connections.
Talema Group 70011K technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Max Operating Temperature | 60°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Talema Group 70011K to view detailed technical specifications.
No datasheet is available for this part.