The 70044K is a dual power transformer with a primary side voltage of 115 or 230V and a secondary side voltage of 18 or 36V. It features a high potential of 4000VAC and is designed for through hole mounting with PC pin leads. The transformer has 16 terminals and operates at a maximum temperature of 60 degrees Celsius. It is suitable for use with primary frequencies of 50 or 60 Hz and can be connected in parallel or series on both the primary and secondary sides.
Talema Group 70044K technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Max Operating Temperature | 60°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Talema Group 70044K to view detailed technical specifications.
No datasheet is available for this part.