The 70045K is a dual power transformer from Talema Group, designed for high-potential applications. It features a primary side voltage of 115 or 230V and a secondary side voltage of 22 or 44V. The transformer has a dual primary and secondary configuration, with a maximum operating temperature of 60 degrees Celsius. It is available in a through-hole package with 16 terminals, and is suitable for use in a variety of applications requiring a high level of electrical isolation.
Talema Group 70045K technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 22|44V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Max Operating Temperature | 60°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Talema Group 70045K to view detailed technical specifications.
No datasheet is available for this part.