16-terminal, through-hole mounted power transformer with PC pin leads, rated for 4000VAC high potential. Features dual primary and dual secondary configurations, supporting 115/230V primary input and 15/30V secondary output. Operates at 50/60 Hz with primary and secondary connections configurable for parallel or series operation. Maximum operating temperature is 60°C.
Talema Group 70053K technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Max Operating Temperature | 60°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Talema Group 70053K to view detailed technical specifications.
No datasheet is available for this part.