This power transformer features a dual primary and secondary configuration, with a maximum operating temperature of 60 degrees Celsius. It has a high potential of 4000VAC and is designed for through hole mounting with PC pin leads. The transformer is rated for operation at 50/60 Hz primary frequency and can be connected in parallel or series on both the primary and secondary sides.
Talema Group 70054K technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Max Operating Temperature | 60°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Talema Group 70054K to view detailed technical specifications.
No datasheet is available for this part.