Power Transformer 5000VAC 50VA Wire Lead
Checking distributor stock and pricing after the page loads.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 11.8V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 5000VAC |
| Lead Style | Wire Lead |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |