The DPO-0.5-470 is a power inductor from Talema Group with a toroid technology and 557uH inductance at 10KHz. It has a tolerance of 15% and a maximum DC current of 0.5A. The inductor has a maximum DC resistance of 0.322 and is available in a radial lead style. It measures 20mm in diameter and 9mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Talema Group DPO-0.5-470 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 557u(OCL)/470uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.322Ohm |
| Lead Style | Radial |
| Product Depth | 9mm |
| Product Diameter | 20mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Talema Group DPO-0.5-470 to view detailed technical specifications.
No datasheet is available for this part.