This through-hole fixed inductor features a toroidal technology with an inductance of 118uH and a tolerance of 20%. It can handle a maximum DC current of 0.2A and has a maximum DC resistance of 1.8. The inductor is tested at a frequency of 150KHz. It has a radial lead style and measures 8.85mm in length and depth, with a height of 5.75mm. The operating temperature range is from -40 to 125 degrees Celsius.
Talema Group SWT-0.20-118 technical specifications.
| Technology | Toroid |
| Inductance | 118uH |
| Tolerance | 20% |
| Inductance Test Frequency | 150KHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.8Ohm |
| Lead Style | Radial |
| Product Length | 8.85mm |
| Product Depth | 8.85mm |
| Height | 5.75mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Talema Group SWT-0.20-118 to view detailed technical specifications.
No datasheet is available for this part.