The SWT-0.68-377 is a through-hole fixed inductor from Talema Group. It features a toroidal technology with an inductance of 377uH and a tolerance of 20%. The inductor has a maximum DC current rating of 0.68A and a maximum DC resistance of 1R. The lead style is radial with a product length and depth of 15.25mm. The inductor operates within a temperature range of -40C to 125C.
Talema Group SWT-0.68-377 technical specifications.
| Technology | Toroid |
| Inductance | 377uH |
| Tolerance | 20% |
| Inductance Test Frequency | 150KHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 1Ohm |
| Lead Style | Radial |
| Product Length | 15.25mm |
| Product Depth | 15.25mm |
| Height | 9.05mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Talema Group SWT-0.68-377 to view detailed technical specifications.
No datasheet is available for this part.