
TALLYSMAN WIRELESS 32-2010-0 ANT, GPS L1, TW2010, MALE SMA, 5M CABLE
Sign in to ask questions about the Tallysman Wireless 32-2010-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tallysman Wireless 32-2010-0 technical specifications.
| Package/Case | SMA |
| Gain | 28dB |
| Max Frequency | 1.578GHz |
| Min Frequency | 1.572GHz |
| Reach SVHC Compliant | Unknown |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Tallysman Wireless 32-2010-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
