
General purpose power transformer, 1.1VA rating, featuring dual primary and dual secondary windings. Through-hole mounting with PC pin termination. Dimensions include a height of 25.4mm (seated max 38mm), length of 35.56mm, and width of 31mm. Maximum output current is 90mA. Weighs 77.1g and is available in rail/tube packaging.
Sign in to ask questions about the Tamura 3FD-212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura 3FD-212 technical specifications.
| Height | 25.4mm |
| Height - Seated (Max) | 38mm |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Output Current | 90mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FD-2xx |
| Termination | PC Pin |
| Weight | 77.1g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FD-212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.