Sign in to ask questions about the Tamura 3FD-224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura 3FD-224 technical specifications.
| Height | 25.4mm |
| Height - Seated (Max) | 38mm |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Output Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FD-2xx |
| Termination | PC Pin |
| Weight | 77.1g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FD-224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.