
This dual power transformer features dual primary and secondary windings, with a maximum output current of 40mA. It measures 35.56mm in length and 31mm in width, with a height of 25.4mm and a seated height of 38mm. The transformer is available in bulk packaging with 80 units per package, and weighs 77.1g. Note that this product contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura 3FD-228 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 25.4mm |
| Height - Seated (Max) | 38mm |
| Lead Free | Contains Lead |
| Length | 35.56mm |
| Max Output Current | 40mA |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FD-2xx |
| Termination | PC Pin |
| Weight | 77.1g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FD-228 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.