
The Tamura 3FD-248 is a dual power transformer with dual primary and secondary windings. It measures 35.56mm in length and 31mm in width, with a seated height of 38mm and a total height of 25.4mm. The transformer is designed for through hole mounting and is packaged in bulk quantities of 80. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura 3FD-248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 25.4mm |
| Height - Seated (Max) | 38mm |
| Lead Free | Contains Lead |
| Length | 35.56mm |
| Max Output Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FD-2xx |
| Termination | PC Pin |
| Weight | 77.1g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FD-248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.