
This dual power transformer features dual primary and secondary windings, a through hole mount, and a length of 35.56mm. It has a maximum output current of 20mA and is packaged in bulk quantities of 80 units. The transformer is lead free and has a weight of 77.1g. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura 3FD-256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 25.4mm |
| Height - Seated (Max) | 38mm |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FD-2xx |
| Termination | PC Pin |
| Weight | 77.1g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FD-256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.