General purpose power transformer with 2.4VA rating. Features dual primary and dual secondary windings with PC pin termination for through-hole mounting. Maximum output current is 150mA, with a secondary current of 300mA. Dimensions include a height of 32mm, length of 35.56mm, and width of 31mm.
Sign in to ask questions about the Tamura 3FD-316 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura 3FD-316 technical specifications.
| Height | 32mm |
| Height - Seated (Max) | 32.1mm |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Current | 300mA |
| Secondary Winding(s) | Dual |
| Series | 3FD-3xx |
| Termination | PC Pin |
| Weight | 113g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FD-316 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.