
General purpose power transformer with 2.4VA rating. Features dual primary and dual secondary windings with PC pin termination for through-hole mounting. Dimensions include a 35.56mm length, 31mm width, and 32mm height. Maximum output current is 120mA. This component is lead-free and RoHS compliant.
Sign in to ask questions about the Tamura 3FD-320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura 3FD-320 technical specifications.
| Height | 32mm |
| Height - Seated (Max) | 32.1mm |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Output Current | 120mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 3FD-3xx |
| Termination | PC Pin |
| Weight | 113g |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura 3FD-320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
