
General purpose power transformer with 2.4VA rating. Features dual primary and dual secondary windings, through-hole mounting with PC pin termination, and a compact design with dimensions of 35.56mm length, 31mm width, and 32mm height. Maximum output current is 100mA.
Tamura 3FD-324 technical specifications.
| Height | 32mm |
| Height - Seated (Max) | 32.1mm |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FD-3xx |
| Termination | PC Pin |
| Weight | 113g |
| Width | 31mm |
| RoHS | Not Compliant |
No datasheet is available for this part.