
The Tamura 3FD-328 is a dual power transformer with dual primary and secondary windings. It measures 35.56mm in length and 31mm in width, with a seated height of 32.1mm. The transformer is designed for through hole mounting and is available in bulk packaging. It has a maximum output current of 85mA and a weight of 113g.
Sign in to ask questions about the Tamura 3FD-328 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura 3FD-328 technical specifications.
| Height | 32mm |
| Height - Seated (Max) | 32.1mm |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Output Current | 85mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FD-3xx |
| Termination | PC Pin |
| Weight | 113g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FD-328 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
