
This dual winding power transformer features a maximum output current of 45mA and is available in a bulk packaging quantity of 60. It has a height of 32mm and a seated height of 32.1mm, with a length of 35.56mm and a width of 31mm, weighing 113g. The transformer is lead free and has a series designation of 3FD-3xx.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura 3FD-356 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 32mm |
| Height - Seated (Max) | 32.1mm |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Output Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FD-3xx |
| Termination | PC Pin |
| Weight | 113g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FD-356 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.