
General purpose power transformer, 6VA rating, featuring dual primary and dual secondary windings. Designed for through-hole mounting with PC pin termination. Dimensions include a height of 34.54mm (seated max 38mm), length of 41.5mm, and width of 34.83mm. Maximum output current is 1A. Weighs 200g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura 3FD-412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 34.54mm |
| Height - Seated (Max) | 38mm |
| Lead Free | Lead Free |
| Length | 41.5mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FD-4xx |
| Termination | PC Pin |
| Weight | 200g |
| Width | 34.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FD-412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
