
General purpose power transformer, 6VA rating, featuring dual primary and dual secondary windings. Designed for through-hole mounting with PC pin termination, this component has a weight of 200g and dimensions of 41.5mm length, 34.83mm width, and 34.54mm height. Maximum output current is 300mA. This RoHS compliant and lead-free component is supplied in rail/tube packaging.
Sign in to ask questions about the Tamura 3FD-420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura 3FD-420 technical specifications.
| Height | 34.54mm |
| Height - Seated (Max) | 34.55mm |
| Lead Free | Lead Free |
| Length | 41.5mm |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 3FD-4xx |
| Termination | PC Pin |
| Weight | 200g |
| Width | 34.83mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura 3FD-420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
