
General purpose power transformer with 6VA rating. Features dual primary and dual secondary windings with PC pin termination for through-hole mounting. Dimensions include a height of 34.54mm (38mm seated max), length of 41.5mm, and width of 34.83mm. Maximum output current is 250mA. Weighs 200g.
Sign in to ask questions about the Tamura 3FD-424 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura 3FD-424 technical specifications.
| Height | 34.54mm |
| Height - Seated (Max) | 38mm |
| Lead Free | Lead Free |
| Length | 41.5mm |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FD-4xx |
| Termination | PC Pin |
| Weight | 200g |
| Width | 34.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura 3FD-424 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
