The 3FD-510 is a dual power transformer with dual primary and secondary windings. It measures 48.5mm in length, 41.52mm in width, and 41.4mm in height. When seated, the height is reduced to 38mm. The transformer is designed for through-hole mounting. It is not RoHS compliant and is available in a bulk packaging with 50 units per package. The 3FD-510 is part of the 3FD-5xx series.
Tamura 3FD-510 technical specifications.
| Height | 41.4mm |
| Height - Seated (Max) | 38mm |
| Lead Free | Lead Free |
| Length | 48.5mm |
| Max Output Current | 1.2A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 3FD-5xx |
| Termination | PC Pin |
| Weight | 318g |
| Width | 41.52mm |
| RoHS | Not Compliant |
No datasheet is available for this part.